Part Details for HD6417727F100C by Renesas Electronics Corporation
Overview of HD6417727F100C by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD6417727F100C
HD6417727F100C CAD Models
HD6417727F100C Part Data Attributes
|
HD6417727F100C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417727F100C
Renesas Electronics Corporation
32-BIT, 100MHz, RISC MICROCONTROLLER, PQFP240, 32 X 32 MM, 0.50 MM PITCH, PLASTIC, HQFP-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 32 X 32 MM, 0.50 MM PITCH, PLASTIC, HQFP-240 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G240 | |
Length | 32 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 6 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 240 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.95 mm | |
Speed | 100 MHz | |
Supply Current-Max | 450 mA | |
Supply Voltage-Max | 2.05 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for HD6417727F100C
This table gives cross-reference parts and alternative options found for HD6417727F100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417727F100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6417727F160 | 32-BIT, 160MHz, RISC MICROCONTROLLER, PQFP240, PLASTIC, HQFP-240 | Renesas Electronics Corporation | HD6417727F100C vs HD6417727F160 |
HD6417727F160 | RISC Microcontroller, 32-Bit, 160MHz, CMOS, PQFP240, PLASTIC, HQFP-240 | Hitachi Ltd | HD6417727F100C vs HD6417727F160 |