Part Details for HD6417727F160C by Renesas Electronics Corporation
Overview of HD6417727F160C by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD6417727F160C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Renesas 32-Bit RISC Microcomputer SuperH? RISC engine Family/SH7700 Series | 2080 |
|
RFQ | |
|
Perfect Parts Corporation | 39 |
|
RFQ |
Part Details for HD6417727F160C
HD6417727F160C CAD Models
HD6417727F160C Part Data Attributes:
|
HD6417727F160C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417727F160C
Renesas Electronics Corporation
32-BIT, 160MHz, RISC MICROCONTROLLER, PQFP240, 32 X 32 MM, 0.50 MM PITCH, PLASTIC, HQFP-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 32 X 32 MM, 0.50 MM PITCH, PLASTIC, HQFP-240 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G240 | |
Length | 32 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 6 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 240 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.95 mm | |
Speed | 160 MHz | |
Supply Current-Max | 650 mA | |
Supply Voltage-Max | 2.05 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for HD6417727F160C
This table gives cross-reference parts and alternative options found for HD6417727F160C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417727F160C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6417727F100 | RISC Microcontroller, 32-Bit, 100MHz, CMOS, PQFP240, PLASTIC, HQFP-240 | Hitachi Ltd | HD6417727F160C vs HD6417727F100 |
HD6417727F160B | RISC Microcontroller, 32-Bit, 160MHz, CMOS, PQFP240, PLASTIC, HQFP-240 | Hitachi Ltd | HD6417727F160C vs HD6417727F160B |
HD6417727F100C | 32-BIT, 100MHz, RISC MICROCONTROLLER, PQFP240, 32 X 32 MM, 0.50 MM PITCH, PLASTIC, HQFP-240 | Renesas Electronics Corporation | HD6417727F160C vs HD6417727F100C |
HD6417727F100BV | 32-BIT, 100MHz, RISC MICROCONTROLLER, PQFP240, PLASTIC, HQFP-240 | Renesas Electronics Corporation | HD6417727F160C vs HD6417727F100BV |
HD6417727F100B | 32-BIT, 100MHz, RISC MICROCONTROLLER, PQFP240, PLASTIC, HQFP-240 | Renesas Electronics Corporation | HD6417727F160C vs HD6417727F100B |
HD6417727F100B | RISC Microcontroller, 32-Bit, 100MHz, CMOS, PQFP240, PLASTIC, HQFP-240 | Hitachi Ltd | HD6417727F160C vs HD6417727F100B |
HD6417727F100V | 32-BIT, 100MHz, RISC MICROCONTROLLER, PQFP240, PLASTIC, HQFP-240 | Renesas Electronics Corporation | HD6417727F160C vs HD6417727F100V |
HD6417727F160BV | 32-BIT, 160MHz, RISC MICROCONTROLLER, PQFP240, PLASTIC, HQFP-240 | Renesas Electronics Corporation | HD6417727F160C vs HD6417727F160BV |
HD6417727F160 | RISC Microcontroller, 32-Bit, 160MHz, CMOS, PQFP240, PLASTIC, HQFP-240 | Hitachi Ltd | HD6417727F160C vs HD6417727F160 |