Filter Your Search
1 - 1 of 1 results
|
HD6417727F100C
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 100 MHz | 16384 | 32 | 26 | 50 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 4 | 6 | 3 | 8 | 450 mA | 2.05 V | 1.6 V | COMMERCIAL EXTENDED | S-PQFP-G240 | Not Qualified | 3 | 75 °C | -20 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.95 mm | 32 mm | 32 mm | RENESAS ELECTRONICS CORP | QFP | 32 X 32 MM, 0.50 MM PITCH, PLASTIC, HQFP-240 | 240 | compliant | 3A991.A.2 | 8542.31.00.01 |