Part Details for HCS370/P by Microchip Technology Inc
Overview of HCS370/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCS370/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4066
|
Newark | Ic, remote-Control Transmitter/Encoder, cmos, dip,14Pin Rohs Compliant: Yes |Microchip HCS370/P Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
HCS370/P-ND
|
DigiKey | IC CODE HOPPING ENCODER 14DIP Min Qty: 330 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4900 | Buy Now |
DISTI #
HCS370/P
|
Avnet Americas | Hopping Decoder 14-Pin PDIP - Rail/Tube (Alt: HCS370/P) RoHS: Compliant Min Qty: 270 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.4900 / $2.6900 | Buy Now |
DISTI #
579-HCS370/P
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-5.5V RoHS: Compliant | 0 |
|
$2.4900 | Order Now |
DISTI #
HCS370/P
|
Microchip Technology Inc | No description available, Projected EOL: 2034-09-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1800 / $2.6900 | Buy Now |
DISTI #
70573592
|
RS | Code Hopping Encoder, 2-5.5V | Microchip Technology Inc. HCS370/P RoHS: Not Compliant Min Qty: 330 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4900 / $4.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $3.2000 | Buy Now |
|
NAC | Code Hopping Encoder, 2-5.5V - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 30 Container: Tube | 0 |
|
$2.4000 / $2.9500 | Buy Now |
DISTI #
HCS370/P
|
Avnet Silica | Hopping Decoder 14-Pin PDIP (Alt: HCS370/P) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HCS370/P
HCS370/P CAD Models
HCS370/P Part Data Attributes
|
HCS370/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS370/P
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | NO | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCS370/P
This table gives cross-reference parts and alternative options found for HCS370/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS370/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS370-/P | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | HCS370/P vs HCS370-/P |