Part Details for HCS515-/P by Microchip Technology Inc
Overview of HCS515-/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCS515-/P
HCS515-/P CAD Models
HCS515-/P Part Data Attributes
|
HCS515-/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS515-/P
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HCS515-/P
This table gives cross-reference parts and alternative options found for HCS515-/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS515-/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS515-I/P | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | HCS515-/P vs HCS515-I/P |
HCS515-I/P021 | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | HCS515-/P vs HCS515-I/P021 |
HCS515-I/PA56 | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | HCS515-/P vs HCS515-I/PA56 |
HCS515-I/P022 | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | HCS515-/P vs HCS515-I/P022 |