Part Details for HCS360/P by Microchip Technology Inc
Overview of HCS360/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCS360/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3674
|
Newark | Ic, remote-Control Transmitter/Encoder, cmos, dip,8Pin Rohs Compliant: Yes |Microchip HCS360/P Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
HCS360/P-ND
|
DigiKey | IC CODE HOPPING ENCODER 8DIP Min Qty: 480 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7400 | Buy Now |
DISTI #
HCS360/P
|
Avnet Americas | Hopping Encoder 8-Pin PDIP - Rail/Tube (Alt: HCS360/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7400 / $1.8800 | Buy Now |
DISTI #
579-HCS360/P
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6.6V RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
DISTI #
HCS360/P
|
Microchip Technology Inc | Code Hopping Encoder 2.0 - 6.6V, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5200 / $1.8800 | Buy Now |
DISTI #
70573300
|
RS | Code Hopping Encoder 2.0 - 6.6V | Microchip Technology Inc. HCS360/P RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 / $1.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $2.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 47 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | 37 |
|
$1.6500 / $3.3000 | Buy Now |
Part Details for HCS360/P
HCS360/P CAD Models
HCS360/P Part Data Attributes:
|
HCS360/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS360/P
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for HCS360/P
This table gives cross-reference parts and alternative options found for HCS360/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS360/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS500-I/SM | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS360/P vs HCS500-I/SM |
HCS500/P | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | HCS360/P vs HCS500/P |
HCS410/P | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | HCS360/P vs HCS410/P |
HCS500T/SM | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS360/P vs HCS500T/SM |
HCS320-I/SN | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS360/P vs HCS320-I/SN |
HCS360/SN | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS360/P vs HCS360/SN |
HCS320/P | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | HCS360/P vs HCS320/P |
HCS410/ST | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 4.40 MM, TSSOP-8 | Microchip Technology Inc | HCS360/P vs HCS410/ST |
HCS410-I/P | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | HCS360/P vs HCS410-I/P |
HCS410-I/SN | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS360/P vs HCS410-I/SN |