Part Details for HCS410/P by Microchip Technology Inc
Overview of HCS410/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for HCS410/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C0596
|
Newark | Ic, remote-Control Transmitter/Encoder, cmos, dip,8Pin Rohs Compliant: Yes |Microchip HCS410/P Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 | Buy Now |
DISTI #
HCS410/P-ND
|
DigiKey | IC CODE HOP ENCOD/TRNSPND 8DIP Min Qty: 360 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1100 | Buy Now |
DISTI #
HCS410/P
|
Avnet Americas | Hopping Decoder 8-Pin PDIP - Rail/Tube (Alt: HCS410/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.1100 / $2.2900 | Buy Now |
DISTI #
579-HCS410/P
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers w/ Transponder RoHS: Compliant | 67 |
|
$2.1100 / $2.2900 | Buy Now |
DISTI #
HCS410/P
|
Microchip Technology Inc | Code Hopping Encoder/Transponder, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1740 Alternates Available |
|
$1.8700 / $2.2900 | Buy Now |
DISTI #
70573280
|
RS | Code Hopping Encoder/Transponder | Microchip Technology Inc. HCS410/P RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5300 / $4.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1740 Factory Stock |
|
$2.2400 / $3.2600 | Buy Now |
|
Ameya Holding Limited | IC CODE HOP ENCODR/TRNSPOND 8DIP | 1740 |
|
RFQ | |
|
NAC | Code Hopping Encoder/Transponder - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 1380 |
|
$2.0400 / $2.5100 | Buy Now |
Part Details for HCS410/P
HCS410/P CAD Models
HCS410/P Part Data Attributes:
|
HCS410/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS410/P
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCS410/P
This table gives cross-reference parts and alternative options found for HCS410/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS410/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS410-/P | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | HCS410/P vs HCS410-/P |
HCS410-I/P | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | HCS410/P vs HCS410-I/P |