Part Details for HCS410/ST by Microchip Technology Inc
Overview of HCS410/ST by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for HCS410/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCS410/ST-ND
|
DigiKey | IC CODE HOP ENCOD/TRNSPND 8TSSOP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HCS410/ST
|
Avnet Americas | Hopping Decoder 8-Pin TSSOP - Rail/Tube (Alt: HCS410/ST) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
70573277
|
RS | Code Hopping Encoder/Transponder | Microchip Technology Inc. HCS410/ST RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $2.6000 | RFQ |
Part Details for HCS410/ST
HCS410/ST CAD Models
HCS410/ST Part Data Attributes:
|
HCS410/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS410/ST
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 4.40 MM, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for HCS410/ST
This table gives cross-reference parts and alternative options found for HCS410/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS410/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS410T-I/ST | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 4.40 MM, TSSOP-8 | Microchip Technology Inc | HCS410/ST vs HCS410T-I/ST |
HCS410-I/ST | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 4.40 MM, TSSOP-8 | Microchip Technology Inc | HCS410/ST vs HCS410-I/ST |