Part Details for HCS138DTR by Intersil Corporation
Overview of HCS138DTR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Part Details for HCS138DTR
HCS138DTR CAD Models
HCS138DTR Part Data Attributes:
|
HCS138DTR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCS138DTR
Intersil Corporation
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.006 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 34 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class T | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for HCS138DTR
This table gives cross-reference parts and alternative options found for HCS138DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS138DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC139D | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | HCS138DTR vs M54HC139D |
M54HC237F1R | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | HCS138DTR vs M54HC237F1R |
GD74HC137J | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | HCS138DTR vs GD74HC137J |
SNJ54HC137J-00 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | HCS138DTR vs SNJ54HC137J-00 |
5962-8860601EA | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | HCS138DTR vs 5962-8860601EA |
MM54HC139J | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | HCS138DTR vs MM54HC139J |
8409201EA | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HCS138DTR vs 8409201EA |
MC54HC137JD | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | HCS138DTR vs MC54HC137JD |
74HC237N | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | NXP Semiconductors | HCS138DTR vs 74HC237N |
CD74HC137EX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16 | Harris Semiconductor | HCS138DTR vs CD74HC137EX |