There are no models available for this part yet.
Overview of HCPL2502 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HCPL2502 by Texas Instruments
Part Data Attributes for HCPL2502 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
OPEN COLLECTOR, UL RECOGNIZED
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
1 MBps
|
Forward Current-Max
|
0.025 A
|
Isolation Voltage-Max
|
3000 V
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.008 A
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Alternate Parts for HCPL2502
This table gives cross-reference parts and alternative options found for HCPL2502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW4506 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.400 INCH, DIP-8 | Broadcom Limited | HCPL2502 vs HCNW4506 |
HCPL-0466 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 | Broadcom Limited | HCPL2502 vs HCPL-0466 |
HCPL-4562#020 | Linear IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | Broadcom Limited | HCPL2502 vs HCPL-4562#020 |
HCPL-0466-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOP-8 | Broadcom Limited | HCPL2502 vs HCPL-0466-560E |
TLP651(O-LF5) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 | Toshiba America Electronic Components | HCPL2502 vs TLP651(O-LF5) |
HCPL-2730-000E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, DIP-8 | Broadcom Limited | HCPL2502 vs HCPL-2730-000E |
HCPL-4701-020E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL2502 vs HCPL-4701-020E |
HCPL-J454020 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 300 MIL, WHITE MOLD, DIP-8 | Hewlett Packard Co | HCPL2502 vs HCPL-J454020 |
HCPL-050L-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL2502 vs HCPL-050L-000E |
TLP651(O) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 | Toshiba America Electronic Components | HCPL2502 vs TLP651(O) |