Part Details for HCPL-4562#020 by Broadcom Limited
Overview of HCPL-4562#020 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HCPL-4562#020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-4562#020-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8DIP Lead time: 17 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for HCPL-4562#020
HCPL-4562#020 CAD Models
HCPL-4562#020 Part Data Attributes:
|
HCPL-4562#020
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4562#020
Broadcom Limited
Linear IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-4562#020
This table gives cross-reference parts and alternative options found for HCPL-4562#020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4562#020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-273L | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, DIP-8 | Broadcom Limited | HCPL-4562#020 vs HCPL-273L |
HCPL-070A#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | HCPL-4562#020 vs HCPL-070A#060 |
HCPL0453_NL | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | HCPL-4562#020 vs HCPL0453_NL |
HCPL0501R2V | 8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler, 2500-REEL | onsemi | HCPL-4562#020 vs HCPL0501R2V |
HCPL0501V | 8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler, 3000-TUBE | onsemi | HCPL-4562#020 vs HCPL0501V |
HCPL-4701#020 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-4562#020 vs HCPL-4701#020 |
PS9713 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-5 | NEC Electronics America Inc | HCPL-4562#020 vs PS9713 |
TLP750F | Optocoupler - IC Output, 1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, 11-10C402, DIP-8 | Toshiba America Electronic Components | HCPL-4562#020 vs TLP750F |
HCPL0453 | 8-Pin SOIC Single-Channel High Speed Transistor 8-PIN, Output Optocoupler - No Base Connection, 3000-TUBE | onsemi | HCPL-4562#020 vs HCPL0453 |
HCPL-J454 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-4562#020 vs HCPL-J454 |