Part Details for HCPL-0466 by Broadcom Limited
Overview of HCPL-0466 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HCPL-0466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J0818
|
Newark | Optocoupler, Smd, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:-, Svhc:No Svhc (12-Jan-2017), Current Transfer Ratio Min:44%, External Depth:3.2Mm, rohs Compliant: No |Broadcom HCPL-0466 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $6.5800 | Buy Now |
DISTI #
516-1040-5-ND
|
DigiKey | OPTOISO 3.75KV OPN COLLECTOR 8SO Min Qty: 1400 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8532 | Buy Now |
DISTI #
HCPL-0466
|
Avnet Americas | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0466) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.4684 / $2.9040 | Buy Now |
DISTI #
630-HCPL-0466
|
Mouser Electronics | Logic Output Optocouplers 1MBd 1Ch 16mA RoHS: Not Compliant | 0 |
|
$2.7300 / $6.3600 | Order Now |
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1MBPS | 224 |
|
$2.1460 / $3.4800 | Buy Now |
DISTI #
HCPL-0466
|
Avnet Americas | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0466) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.4684 / $2.9040 | Buy Now |
DISTI #
HCPL-0466
|
EBV Elektronik | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin SOIC Tube (Alt: HCPL-0466) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-0466
HCPL-0466 CAD Models
HCPL-0466 Part Data Attributes:
|
HCPL-0466
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0466
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SO-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Nom | 4.9e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0466
This table gives cross-reference parts and alternative options found for HCPL-0466. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0466, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0466500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Hewlett Packard Co | HCPL-0466 vs HCPL-0466500 |
HCPL-0466-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOP-8 | Broadcom Limited | HCPL-0466 vs HCPL-0466-000E |
HCPL-0466#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SO-8 | Avago Technologies | HCPL-0466 vs HCPL-0466#500 |
HCPL-0466#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-0466 vs HCPL-0466#060 |
HCPL-0466-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-0466 vs HCPL-0466-500 |
HCPL-0466#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 | Broadcom Limited | HCPL-0466 vs HCPL-0466#500 |
HCPL-0466-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SOP-8 | Avago Technologies | HCPL-0466 vs HCPL-0466-500E |
HCPL-0466#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Agilent Technologies Inc | HCPL-0466 vs HCPL-0466#060 |
HCPL-0466300 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SMALL OUTLINE, SO-8 | Hewlett Packard Co | HCPL-0466 vs HCPL-0466300 |
HCPL-0466020 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SO-8 | Hewlett Packard Co | HCPL-0466 vs HCPL-0466020 |