Part Details for HCPL-316J-E by Broadcom Limited
Overview of HCPL-316J-E by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-316J-E
HCPL-316J-E CAD Models
HCPL-316J-E Part Data Attributes:
|
HCPL-316J-E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-316J-E
Broadcom Limited
Buffer/Inverter Based Peripheral Driver, 2.5A, BICMOS, PDSO16, LEAD FREE, SOP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LEAD FREE, SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.312 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HCPL-316J-E
This table gives cross-reference parts and alternative options found for HCPL-316J-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-316J-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-316J | 2.5A BUF OR INV BASED PRPHL DRVR, PDSO16, SOP-16 | Avago Technologies | HCPL-316J-E vs HCPL-316J |
HCPL-316J-500 | Buffer/Inverter Based Peripheral Driver, 2.5A, BICMOS, PDSO16, SOP-16 | Broadcom Limited | HCPL-316J-E vs HCPL-316J-500 |
HCPL-316J | Buffer/Inverter Based Peripheral Driver, 2.5A, BICMOS, PDSO16 | Hewlett Packard Co | HCPL-316J-E vs HCPL-316J |
HCPL-316J-500 | 2.5A BUF OR INV BASED PRPHL DRVR, PDSO16, SOP-16 | Avago Technologies | HCPL-316J-E vs HCPL-316J-500 |