Part Details for HCPL-316J-500 by Avago Technologies
Overview of HCPL-316J-500 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-316J-500
HCPL-316J-500 CAD Models
HCPL-316J-500 Part Data Attributes:
|
HCPL-316J-500
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-316J-500
Avago Technologies
2.5A BUF OR INV BASED PRPHL DRVR, PDSO16, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.312 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HCPL-316J-500
This table gives cross-reference parts and alternative options found for HCPL-316J-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-316J-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-316J | 2.5A BUF OR INV BASED PRPHL DRVR, PDSO16, SOP-16 | Avago Technologies | HCPL-316J-500 vs HCPL-316J |
HCPL-316J-E | Buffer/Inverter Based Peripheral Driver, 2.5A, BICMOS, PDSO16, LEAD FREE, SOP-16 | Broadcom Limited | HCPL-316J-500 vs HCPL-316J-E |
HCPL-316J-500 | Buffer/Inverter Based Peripheral Driver, 2.5A, BICMOS, PDSO16, SOP-16 | Broadcom Limited | HCPL-316J-500 vs HCPL-316J-500 |
HCPL-316J | Buffer/Inverter Based Peripheral Driver, 2.5A, BICMOS, PDSO16 | Hewlett Packard Co | HCPL-316J-500 vs HCPL-316J |