HCPL-2200#300
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5Mbps, SURFACE MOUNT, DIP-8

Overview of HCPL-2200#300 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C512-200DI Rochester Electronics LLC UVPROM,
27C512-200DM/B Rochester Electronics LLC 27C512 - 512K (64K x 8) CMOS EPROM
AM27C512-200DCB Rochester Electronics AM27C512 - 512K (64K x 8) CMOS EPROM

Price & Stock for HCPL-2200#300 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   46
RFQ

CAD Models for HCPL-2200#300 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-2200#300 by Avago Technologies

HCPL-2200#300
Avago Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
Samacsys Manufacturer
Avago Technologies
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE
Configuration
SINGLE
Data Rate-Nom
2.5 MBps
Forward Current-Max
0.005 A
Hysteresis Ratio-Nom
0.02
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Number of Elements
1
On-State Current-Max
0.025 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Terminal Finish
TIN LEAD
Want to compare parts?
  1. HCPL-2200#300
    Avago Technologies
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5Mbps, SURFACE MOUNT, DIP-8
    VS

Alternate Parts for HCPL-2200#300

This table gives cross-reference parts and alternative options found for HCPL-2200#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2200#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-2200-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2200#300 vs HCPL-2200-500E
HCPL-2200-500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2200#300 vs HCPL-2200-500
HCPL-2200-500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-2200#300 vs HCPL-2200-500
HCPL-2200-300 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2200#300 vs HCPL-2200-300
HCPL-2200#500 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 2.5MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co HCPL-2200#300 vs HCPL-2200#500
HCPL-2200-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2200#300 vs HCPL-2200-300E
HCPL-2200#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5Mbps, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2200#300 vs HCPL-2200#500
HCPL-2200-500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2200#300 vs HCPL-2200-500
HCPL-2200#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5 Mbps, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-2200#300 vs HCPL-2200#300
HCPL-2200-500E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2200#300 vs HCPL-2200-500E
Part Number Description Manufacturer Compare
HCPL-2200 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5Mbps, DIP-8 Avago Technologies HCPL-2200#300 vs HCPL-2200
HCPL-2200-500E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2200#300 vs HCPL-2200-500E
HCPL-2200-500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2200#300 vs HCPL-2200-500
HCPL-2200#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5 Mbps, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-2200#300 vs HCPL-2200#300
HCPL-2200 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 2.5MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co HCPL-2200#300 vs HCPL-2200
HCPL-2219 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 2.5MBps, DIP-8 Broadcom Limited HCPL-2200#300 vs HCPL-2219
HCPL-2219 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 2.5MBps, DIP-8 Agilent Technologies Inc HCPL-2200#300 vs HCPL-2219
HCPL-2200-300E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2200#300 vs HCPL-2200-300E
HCPL-2200 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 2.5MBps, DIP-8 Agilent Technologies Inc HCPL-2200#300 vs HCPL-2200
HCPL-2200-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2200#300 vs HCPL-2200-300E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-2200#300 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-2200#300 by Avago Technologies

Select Manufacturer
Which Manufacturer of HCPL-2200#300 would you like to use for your alert(s)?
  • Please alert me when HCPL-2200#300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-2200#300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-2200#300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-2200#300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-2200#300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-2200#300 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: