HCPL-2200#300
vs
HCPL-2219
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
SURFACE MOUNT, DIP-8
DIP-8
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Avago Technologies
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE
CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE
Configuration
SINGLE
SINGLE
Data Rate-Nom
2.5 MBps
2.5 MBps
Forward Current-Max
0.005 A
0.005 A
Hysteresis Ratio-Nom
0.02
0.02
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e0
Number of Elements
1
1
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Base Number Matches
3
15
HTS Code
8541.40.80.00
Compare HCPL-2200#300 with alternatives
Compare HCPL-2219 with alternatives