HCPL-2200#300 vs HCPL-2200#500 feature comparison

HCPL-2200#300 Avago Technologies

Buy Now Datasheet

HCPL-2200#500 Avago Technologies

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SURFACE MOUNT, DIP-8 SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE
Configuration SINGLE SINGLE
Data Rate-Nom 2.5 MBps 2.5 MBps
Forward Current-Max 0.005 A 0.005 A
Hysteresis Ratio-Nom 0.02 0.02
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 3 3

Compare HCPL-2200#300 with alternatives

Compare HCPL-2200#500 with alternatives