HCPL-060L#020
Agilent Technologies Inc
Description: IC Output Optocoupler, 1-Element, 2500V Isolation

Overview of HCPL-060L#020 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
CST1-060LB Coilcraft Inc Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT
HPH4-0060LD Coilcraft Inc General Purpose Inductor, 10.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
CST2010-060LB Coilcraft Inc Current Sense Transformer,

CAD Models for HCPL-060L#020 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-060L#020 by Agilent Technologies Inc

HCPL-060L#020
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Forward Current-Max
0.02 A
Isolation Voltage-Max
2500 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Power Dissipation-Max
0.085 W
Response Time-Nom
9e-8 ns
Supply Voltage-Nom
7 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-060L#020
    Agilent Technologies Inc
    IC Output Optocoupler, 1-Element, 2500V Isolation
    VS

Alternate Parts for HCPL-060L#020

This table gives cross-reference parts and alternative options found for HCPL-060L#020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-060L#020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-060L500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, SURFACE MOUNT, SOIC-8 Broadcom Limited HCPL-060L#020 vs HCPL-060L500
HCPL-060L-060E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 Agilent Technologies Inc HCPL-060L#020 vs HCPL-060L-060E
HCPL-060L#060 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 Agilent Technologies Inc HCPL-060L#020 vs HCPL-060L#060
HCPL-060L#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, SOIC-8 Avago Technologies HCPL-060L#020 vs HCPL-060L#500
HCPL-060L-500E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 Agilent Technologies Inc HCPL-060L#020 vs HCPL-060L-500E
HCPL-060L-560 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, SOIC-8 Avago Technologies HCPL-060L#020 vs HCPL-060L-560
HCPL-060L#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 Agilent Technologies Inc HCPL-060L#020 vs HCPL-060L#500
HCPL-060L-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOIC-8 Avago Technologies HCPL-060L#020 vs HCPL-060L-500E
HCPL-060L-060E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8 Broadcom Limited HCPL-060L#020 vs HCPL-060L-060E
HCPL-060L-560 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, SOIC-8 Broadcom Limited HCPL-060L#020 vs HCPL-060L-560
Part Number Description Manufacturer Compare
HCPL-060L-060E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 Agilent Technologies Inc HCPL-060L#020 vs HCPL-060L-060E
HCPL-060L#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 Agilent Technologies Inc HCPL-060L#020 vs HCPL-060L#500
HCPL-060L-060E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8 Broadcom Limited HCPL-060L#020 vs HCPL-060L-060E
HCPL-060L-000E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOIC-8 Avago Technologies HCPL-060L#020 vs HCPL-060L-000E
HCPL-060L500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, SURFACE MOUNT, SOIC-8 Broadcom Limited HCPL-060L#020 vs HCPL-060L500
HCPL-060L Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, SURFACE MOUNT, SOP-8 Broadcom Limited HCPL-060L#020 vs HCPL-060L
HCPL-060L#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, SOIC-8 Avago Technologies HCPL-060L#020 vs HCPL-060L#500
HCPL-060L-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOIC-8 Avago Technologies HCPL-060L#020 vs HCPL-060L-500E
HCPL-060L-500E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 Agilent Technologies Inc HCPL-060L#020 vs HCPL-060L-500E
HCPL-060L500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, SURFACE MOUNT, SOIC-8 Avago Technologies HCPL-060L#020 vs HCPL-060L500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-060L#020 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-060L#020 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HCPL-060L#020 would you like to use for your alert(s)?
  • Please alert me when HCPL-060L#020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-060L#020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-060L#020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-060L#020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-060L#020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-060L#020 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: