HCPL-060L#020
vs
HCPL-060L#500
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Power Dissipation-Max |
0.085 W
|
|
Response Time-Nom |
9e-8 ns
|
|
Supply Voltage-Nom |
7 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
4
|
Package Description |
|
SOIC-8
|
Additional Feature |
|
UL RECOGNIZED, OPEN COLLECTOR, CMOS COMPATIBLE
|
Configuration |
|
SINGLE
|
On-State Current-Max |
|
0.05 A
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
2.7 V
|
|
|
|
Compare HCPL-060L#020 with alternatives
Compare HCPL-060L#500 with alternatives