HCPL-060L#020
vs
HCPL-060L-000E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.49.80.00
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Power Dissipation-Max |
0.085 W
|
0.085 W
|
Response Time-Nom |
9e-8 ns
|
9e-8 ns
|
Supply Voltage-Nom |
7 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, SOIC-8
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Avago Technologies
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Data Rate-Nom |
|
15 MBps
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
2.7 V
|
|
|
|
Compare HCPL-060L#020 with alternatives
Compare HCPL-060L-000E with alternatives