Part Details for HCGHA1E473YC8R by Hitachi Ltd
Overview of HCGHA1E473YC8R by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCGHA1E473YC8R
HCGHA1E473YC8R CAD Models
HCGHA1E473YC8R Part Data Attributes
|
HCGHA1E473YC8R
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HCGHA1E473YC8R
Hitachi Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
Manufacturer Series | HCGH | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for HCGHA1E473YC8R
This table gives cross-reference parts and alternative options found for HCGHA1E473YC8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCGHA1E473YC8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXA25LGSN47000TCC10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN | Chemi-Con | HCGHA1E473YC8R vs LXA25LGSN47000TCC10 |
ALS41M473DF025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | HCGHA1E473YC8R vs ALS41M473DF025 |
EEGBA1E473FB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | HCGHA1E473YC8R vs EEGBA1E473FB |
ALS41F473DF025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | HCGHA1E473YC8R vs ALS41F473DF025 |
ALS40B473DF025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | HCGHA1E473YC8R vs ALS40B473DF025 |
KMH25LGSN47000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN | Chemi-Con | HCGHA1E473YC8R vs KMH25LGSN47000M |
ALS40F473DF025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | HCGHA1E473YC8R vs ALS40F473DF025 |
ALS40R473DF025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | HCGHA1E473YC8R vs ALS40R473DF025 |
PEH169HO5470MU2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | HCGHA1E473YC8R vs PEH169HO5470MU2 |
EEGBA1E473CH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | HCGHA1E473YC8R vs EEGBA1E473CH |