Part Details for PEH169HO5470MU2 by KEMET Corporation
Overview of PEH169HO5470MU2 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEH169HO5470MU2
PEH169HO5470MU2 CAD Models
PEH169HO5470MU2 Part Data Attributes
|
PEH169HO5470MU2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH169HO5470MU2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
Leakage Current | 3.529 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 15800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for PEH169HO5470MU2
This table gives cross-reference parts and alternative options found for PEH169HO5470MU2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH169HO5470MU2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXA25LGSN47000TCC10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN | Chemi-Con | PEH169HO5470MU2 vs LXA25LGSN47000TCC10 |
ALS41M473DF025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | PEH169HO5470MU2 vs ALS41M473DF025 |
EEGBA1E473FB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | PEH169HO5470MU2 vs EEGBA1E473FB |
ALS41F473DF025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | PEH169HO5470MU2 vs ALS41F473DF025 |
ALS40B473DF025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | PEH169HO5470MU2 vs ALS40B473DF025 |
KMH25LGSN47000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN | Chemi-Con | PEH169HO5470MU2 vs KMH25LGSN47000M |
ALS40F473DF025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | PEH169HO5470MU2 vs ALS40F473DF025 |
ALS40R473DF025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | PEH169HO5470MU2 vs ALS40R473DF025 |
EEGBA1E473CH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | PEH169HO5470MU2 vs EEGBA1E473CH |
KMH25LG47000MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN | Chemi-Con | PEH169HO5470MU2 vs KMH25LG47000MC |