Part Details for ALS40B473DF025 by Aerovox Corporation
Overview of ALS40B473DF025 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS40B473DF025
ALS40B473DF025 CAD Models
ALS40B473DF025 Part Data Attributes
|
ALS40B473DF025
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40B473DF025
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9 mΩ | |
Leakage Current | 3.525 mA | |
Manufacturer Series | ALS40 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 14700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS40B473DF025
This table gives cross-reference parts and alternative options found for ALS40B473DF025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS40B473DF025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXA25LGSN47000TCC10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN | Chemi-Con | ALS40B473DF025 vs LXA25LGSN47000TCC10 |
ALS41M473DF025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40B473DF025 vs ALS41M473DF025 |
EEGBA1E473FB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ALS40B473DF025 vs EEGBA1E473FB |
ALS41F473DF025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40B473DF025 vs ALS41F473DF025 |
KMH25LGSN47000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN | Chemi-Con | ALS40B473DF025 vs KMH25LGSN47000M |
ALS40F473DF025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40B473DF025 vs ALS40F473DF025 |
ALS40R473DF025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40B473DF025 vs ALS40R473DF025 |
PEH169HO5470MU2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS40B473DF025 vs PEH169HO5470MU2 |
EEGBA1E473CH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ALS40B473DF025 vs EEGBA1E473CH |
KMH25LG47000MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN | Chemi-Con | ALS40B473DF025 vs KMH25LG47000MC |