Logic
HCF4538BEY
STMicroelectronics
Description: 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16

Overview of HCF4538BEY by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Environmental Monitoring Aerospace and Defense Automotive

Price & Stock for HCF4538BEY by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 3
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now

CAD Models for HCF4538BEY by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCF4538BEY by STMicroelectronics

HCF4538BEY
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Additional Feature
RETRIGGERABLE
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
600 ns
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HCF4538BEY
    STMicroelectronics
    4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for HCF4538BEY

This table gives cross-reference parts and alternative options found for HCF4538BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4538BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4538BDF IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, SOT-74, CERDIP-16, Prescaler/Multivibrator NXP Semiconductors HCF4538BEY vs HEF4538BDF
GD4528BJ Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, Goldstar Electron Co Ltd HCF4538BEY vs GD4528BJ
MC14528BCL Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products HCF4538BEY vs MC14528BCL
SCL4528BE Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16 R & E International Inc HCF4538BEY vs SCL4528BE
CD14538BD 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, HERMETIC, CERAMIC, DIP-16 Texas Instruments HCF4538BEY vs CD14538BD
CD4528BMN 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 Texas Instruments HCF4538BEY vs CD4528BMN
MC14538BCPD 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-08 Motorola Mobility LLC HCF4538BEY vs MC14538BCPD
MC14538BCP 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC HCF4538BEY vs MC14538BCP
SCL4528BC Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 R & E International Inc HCF4538BEY vs SCL4528BC
HEF4528BPB IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, SOT-38Z, DIP-16, Prescaler/Multivibrator NXP Semiconductors HCF4538BEY vs HEF4528BPB
Part Number Description Manufacturer Compare
5962R9661402VEX Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 Renesas Electronics Corporation HCF4538BEY vs 5962R9661402VEX
MC74HC4538ADR1 HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC HCF4538BEY vs MC74HC4538ADR1
74HC423N HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 NXP Semiconductors HCF4538BEY vs 74HC423N
DV4528BN Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, PDIP16, PLASTIC, DIP-16 avg Semiconductors HCF4538BEY vs DV4528BN
74HC123D-Q100 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Nexperia HCF4538BEY vs 74HC123D-Q100
CD74HC423M96 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Harris Semiconductor HCF4538BEY vs CD74HC423M96
HD74HC423ARP-EL HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN Renesas Electronics Corporation HCF4538BEY vs HD74HC423ARP-EL
CD74HC423E High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-PDIP -55 to 125 Texas Instruments HCF4538BEY vs CD74HC423E
5962-8684702EX HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16 Texas Instruments HCF4538BEY vs 5962-8684702EX
MM74HC4538MTCX Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation HCF4538BEY vs MM74HC4538MTCX

Related Parts for HCF4538BEY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCF4538BEY by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCF4538BEY by STMicroelectronics

  • Please alert me when HCF4538BEY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCF4538BEY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCF4538BEY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCF4538BEY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCF4538BEY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCF4538BEY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: