Datasheets
HCF4010BEY by: STMicroelectronics

Hex Buffer/Converters non Inverting

Part Details for HCF4010BEY by STMicroelectronics

Overview of HCF4010BEY by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HCF4010BEY

HCF4010BEY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCF4010BEY Part Data Attributes:

HCF4010BEY STMicroelectronics
Buy Now Datasheet
Compare Parts:
HCF4010BEY STMicroelectronics Hex Buffer/Converters non Inverting
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature HIGH TO LOW LEVEL TRANSLATOR
Family 4000/14000/40000
JESD-30 Code R-PDIP-T16
JESD-609 Code e3
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER
Number of Functions 6
Number of Inputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Prop. Delay@Nom-Sup 200 ns
Propagation Delay (tpd) 200 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.1 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for HCF4010BEY

This table gives cross-reference parts and alternative options found for HCF4010BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4010BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCC4010BF 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 STMicroelectronics HCF4010BEY vs HCC4010BF
CD4010BF3A CMOS Hex Non-Inverting Buffer/Converter 16-CDIP -55 to 125 Texas Instruments HCF4010BEY vs CD4010BF3A
CD4010UBF 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments HCF4010BEY vs CD4010UBF
CD4010BD3 Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor HCF4010BEY vs CD4010BD3
CD4010UBE 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 Texas Instruments HCF4010BEY vs CD4010UBE
CD4010BE Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PACKAGE-16 Rochester Electronics LLC HCF4010BEY vs CD4010BE
CD4010BFMSH Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor HCF4010BEY vs CD4010BFMSH
CD4010BFMSR Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor HCF4010BEY vs CD4010BFMSR
CD4010BF Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor HCF4010BEY vs CD4010BF
CD4010BEE4 CMOS Hex Non-Inverting Buffer/Converter 16-PDIP -55 to 125 Texas Instruments HCF4010BEY vs CD4010BEE4
Part Number Description Manufacturer Compare
5962R9582901VEC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 Intersil Corporation HCF4010BEY vs 5962R9582901VEC
5962R9663702VEX 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 Intersil Corporation HCF4010BEY vs 5962R9663702VEX
JM38510/05504BEA Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 National Semiconductor Corporation HCF4010BEY vs JM38510/05504BEA
HD14050BRP Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, PDSO16, FP-16DN Hitachi Ltd HCF4010BEY vs HD14050BRP
M38510/05554BEX 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 Intersil Corporation HCF4010BEY vs M38510/05554BEX
SCL4050BS Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, DIE R & E International Inc HCF4010BEY vs SCL4050BS
CD4050AD3 Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor HCF4010BEY vs CD4050AD3
5962-3805504BEB IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate Texas Instruments HCF4010BEY vs 5962-3805504BEB
HD14050BFP Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, PDSO16, FP-16DA Hitachi Ltd HCF4010BEY vs HD14050BFP
5962R9663701VEX 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, METAL SEALED, CERAMIC, DIP-16 Intersil Corporation HCF4010BEY vs 5962R9663701VEX

HCF4010BEY Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCF4010BEY by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCF4010BEY by STMicroelectronics

  • Please alert me when HCF4010BEY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCF4010BEY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCF4010BEY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCF4010BEY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCF4010BEY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCF4010BEY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: