Part Details for CD4010BF by Harris Semiconductor
Overview of CD4010BF by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4010BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4010BF-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 16CDIP Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
120 In Stock |
|
$13.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 75 |
|
$8.6872 / $14.4787 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, CMOS, 16 Pin, Ceramic, DIP | 60 |
|
$12.0656 / $19.3050 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, CMOS, 16 Pin, Ceramic, DIP | 7 |
|
$20.7844 | Buy Now |
|
Rochester Electronics | CD4010B-MIL CMOS Hex Non-Inverting Buffer/Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 8317 |
|
$11.5100 / $13.5400 | Buy Now |
Part Details for CD4010BF
CD4010BF CAD Models
CD4010BF Part Data Attributes:
|
CD4010BF
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4010BF
Harris Semiconductor
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0018 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4010BF
This table gives cross-reference parts and alternative options found for CD4010BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4010BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCC4010BF | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD4010BF vs HCC4010BF |
CD4010BF3A | CMOS Hex Non-Inverting Buffer/Converter 16-CDIP -55 to 125 | Texas Instruments | CD4010BF vs CD4010BF3A |
CD4010UBF | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4010BF vs CD4010UBF |
CD4010BD3 | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4010BF vs CD4010BD3 |
CD4010UBE | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4010BF vs CD4010UBE |
CD4010BE | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PACKAGE-16 | Rochester Electronics LLC | CD4010BF vs CD4010BE |
CD4010BFMSH | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4010BF vs CD4010BFMSH |
CD4010BFMSR | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4010BF vs CD4010BFMSR |
CD4010BEE4 | CMOS Hex Non-Inverting Buffer/Converter 16-PDIP -55 to 125 | Texas Instruments | CD4010BF vs CD4010BEE4 |
5962R9582901VEC | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4010BF vs 5962R9582901VEC |