Part Details for HCC4514BF by STMicroelectronics
Overview of HCC4514BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCC4514BF
HCC4514BF CAD Models
HCC4514BF Part Data Attributes:
|
HCC4514BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4514BF
STMicroelectronics
4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 970 ns | |
Propagation Delay (tpd) | 970 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.71 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HCC4514BF
This table gives cross-reference parts and alternative options found for HCC4514BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4514BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4514BDF | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, SOT-94, CERDIP-24, Decoder/Driver | NXP Semiconductors | HCC4514BF vs HEF4514BDF |
MC14514BCP | Decoder/Driver | Harris Semiconductor | HCC4514BF vs MC14514BCP |
HEF4514BD | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, SOT-94, CERDIP-24, Decoder/Driver | NXP Semiconductors | HCC4514BF vs HEF4514BD |
HEF4514BP | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, SOT-101-1, DIP-24, Decoder/Driver | NXP Semiconductors | HCC4514BF vs HEF4514BP |
CD4514BFMSH | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | Harris Semiconductor | HCC4514BF vs CD4514BFMSH |
CD4514BEX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | Harris Semiconductor | HCC4514BF vs CD4514BEX |
CD4514BCN | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | Fairchild Semiconductor Corporation | HCC4514BF vs CD4514BCN |
CD4514BDMSH | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | Harris Semiconductor | HCC4514BF vs CD4514BDMSH |
CD4514BFX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | Harris Semiconductor | HCC4514BF vs CD4514BFX |
CD4514BFX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | Rochester Electronics LLC | HCC4514BF vs CD4514BFX |