Part Details for HC55182BIM by Harris Semiconductor
Overview of HC55182BIM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for HC55182BIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HC55182BIM-600026-ND
|
DigiKey | SLIC, 2-4 CONVERSION, PQCC28 Min Qty: 89 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
451 In Stock |
|
$3.3800 | Buy Now |
|
Rochester Electronics | SLIC, 2-4 Conversion, PQCC28 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 451 |
|
$2.9000 / $3.4100 | Buy Now |
Part Details for HC55182BIM
HC55182BIM CAD Models
HC55182BIM Part Data Attributes
|
HC55182BIM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HC55182BIM
Harris Semiconductor
SLIC, 2-4 Conversion, PQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -24 AND -85 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HC55182BIM
This table gives cross-reference parts and alternative options found for HC55182BIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC55182BIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC55185DIM | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC55182BIM vs HC55185DIM |
HC55185CIMZ | VoIP Ringing SLIC; PLCC28; Temp Range: See Datasheet | Intersil Corporation | HC55182BIM vs HC55185CIMZ |
HC55185FCR96 | TELECOM-SLIC, PQCC32, 7 X 7 MM, PLASTIC, MO-220VKKC, QFN-32 | Intersil Corporation | HC55182BIM vs HC55185FCR96 |
HC55171CM | TELECOM-SLIC, PQCC28, PLASTIC, LCC-28 | Intersil Corporation | HC55182BIM vs HC55171CM |
HC55185FCM | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC55182BIM vs HC55185FCM |
HC55185AIM96 | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC55182BIM vs HC55185AIM96 |
HC5517IM | SLIC, 2-4 Conversion, Bipolar, PQCC28, | Harris Semiconductor | HC55182BIM vs HC5517IM |
HC55185FCMZ | VoIP Ringing SLIC, PLCC, /Tube | Renesas Electronics Corporation | HC55182BIM vs HC55185FCMZ |
HC55185ECM | SLIC, Bipolar, PQCC28, PLASTIC, MS-018AB, LCC-28 | Rochester Electronics LLC | HC55182BIM vs HC55185ECM |
HC5517IB | TELECOM-SLIC, PDSO28, SOIC-28 | Intersil Corporation | HC55182BIM vs HC5517IB |