HC55182BIM vs HC55171CM feature comparison

HC55182BIM Harris Semiconductor

Buy Now Datasheet

HC55171CM Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Battery Feed CONSTANT CURRENT RESISTIVE
Battery Supply -24 AND -85 V -24 V
Hybrid 2-4 CONVERSION 2-4 CONVERSION
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type SLIC SLIC
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 2
Package Description PLASTIC, LCC-28
Length 11.505 mm
PSRR-Min 33 dB
Seated Height-Max 4.57 mm
Supply Current-Max 0.006 mA
Technology BIPOLAR
Width 11.505 mm

Compare HC55182BIM with alternatives

Compare HC55171CM with alternatives