HC55182BIM
vs
HC55185AIM96
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
INTERSIL CORP
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Battery Feed
CONSTANT CURRENT
CONSTANT CURRENT/RESISTIVE
Battery Supply
-24 AND -85 V
-24 AND -100 V
Hybrid
2-4 CONVERSION
2-4 CONVERSION
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535V;38534K;883S
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
SLIC
SLIC
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Part Package Code
LCC
Package Description
PLASTIC, MS-018AB, LCC-28
Pin Count
28
Length
11.505 mm
Moisture Sensitivity Level
1
Noise-Max
14 dBrnC
Seated Height-Max
4.57 mm
Supply Current-Max
0.0135 mA
Technology
BIPOLAR
Width
11.505 mm
Compare HC55182BIM with alternatives
Compare HC55185AIM96 with alternatives