Part Details for HC19087-KU5 by Foxconn
Overview of HC19087-KU5 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC19087-KU5
HC19087-KU5 CAD Models
HC19087-KU5 Part Data Attributes
|
HC19087-KU5
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC19087-KU5
Foxconn
Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC19087-KU5
This table gives cross-reference parts and alternative options found for HC19087-KU5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19087-KU5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1907V-KP3 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19087-KU5 vs HC1907V-KP3 |
HC19090-KB0 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19087-KU5 vs HC19090-KB0 |
SL11SMD05213S | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HC19087-KU5 vs SL11SMD05213S |
HL55137-K-M-C | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | Foxconn | HC19087-KU5 vs HL55137-K-M-C |
HD5507H-TBU4 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | HC19087-KU5 vs HD5507H-TBU4 |
HD5507F-SD1 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | HC19087-KU5 vs HD5507F-SD1 |
TSW-107-23-L-D-LL-001 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HC19087-KU5 vs TSW-107-23-L-D-LL-001 |
HC1907E-KP3 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19087-KU5 vs HC1907E-KP3 |
A-70634-0187 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | HC19087-KU5 vs A-70634-0187 |
HC1907V-KD6 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19087-KU5 vs HC1907V-KD6 |