Part Details for A-70634-0187 by Molex
Overview of A-70634-0187 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2270634GNP#MA0 | Renesas Electronics Corporation | Smart 3-Phase Gate Driver | |
RAA2270634GNP#HA0 | Renesas Electronics Corporation | Smart 3-Phase Gate Driver | |
10018783-10033ZLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Part Details for A-70634-0187
A-70634-0187 CAD Models
A-70634-0187 Part Data Attributes
|
A-70634-0187
Molex
Buy Now
Datasheet
|
Compare Parts:
A-70634-0187
Molex
Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN (75) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A-70634-0187
This table gives cross-reference parts and alternative options found for A-70634-0187. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-70634-0187, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-107-23-L-D-LL-001 | Samtec Inc | $1.5665 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | A-70634-0187 vs TSW-107-23-L-D-LL-001 |
HD5507H-TBU4 | Foxconn | Check for Price | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | A-70634-0187 vs HD5507H-TBU4 |
76778-922 | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | A-70634-0187 vs 76778-922 |
HC1907U-KP4 | Foxconn | Check for Price | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | A-70634-0187 vs HC1907U-KP4 |
HC19087-KU5 | Foxconn | Check for Price | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | A-70634-0187 vs HC19087-KU5 |
HC1907E-KP3 | Foxconn | Check for Price | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | A-70634-0187 vs HC1907E-KP3 |
HC1907C-KP7 | Foxconn | Check for Price | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | A-70634-0187 vs HC1907C-KP7 |
HC19090-KB0 | Foxconn | Check for Price | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | A-70634-0187 vs HC19090-KB0 |
SL11SMD05213S | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | A-70634-0187 vs SL11SMD05213S |
HC19070-KF1 | Foxconn | Check for Price | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | A-70634-0187 vs HC19070-KF1 |