Part Details for HC1907V-KD6 by Foxconn
Overview of HC1907V-KD6 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1907V-KD6
HC1907V-KD6 CAD Models
HC1907V-KD6 Part Data Attributes
|
HC1907V-KD6
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1907V-KD6
Foxconn
Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1907V-KD6
This table gives cross-reference parts and alternative options found for HC1907V-KD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1907V-KD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76778-922 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC1907V-KD6 vs 76778-922 |
HC19070-KF1 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1907V-KD6 vs HC19070-KF1 |
HC19087-KU5 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1907V-KD6 vs HC19087-KU5 |
HC1907U-KP4 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1907V-KD6 vs HC1907U-KP4 |
HC1907C-KP7 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1907V-KD6 vs HC1907C-KP7 |
HC1907E-KP3 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1907V-KD6 vs HC1907E-KP3 |
HC1907V-KP9 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1907V-KD6 vs HC1907V-KP9 |
HC1908E-KL0 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1907V-KD6 vs HC1908E-KL0 |
SL11SMD05213S | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HC1907V-KD6 vs SL11SMD05213S |
HC1907V-KP3 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1907V-KD6 vs HC1907V-KP3 |