Part Details for HB288640A6 by Hitachi Ltd
Overview of HB288640A6 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB288640A6
HB288640A6 CAD Models
HB288640A6 Part Data Attributes
|
HB288640A6
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HB288640A6
Hitachi Ltd
Flash Card, 640MX8, 250ns, CARD-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | CARD | |
Package Description | CARD-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | ALSO AVAILABLE 5V SUPPLY NOM | |
JESD-30 Code | R-XUUC-N68 | |
Length | 85.6 mm | |
Memory Density | 5368709120 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 671088640 words | |
Number of Words Code | 640000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 640MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UPPER | |
Type | NOR TYPE | |
Width | 54 mm |
Alternate Parts for HB288640A6
This table gives cross-reference parts and alternative options found for HB288640A6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB288640A6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB288640A6 | FLASH 3.3V PROM CARD, XMA68, CARD-68 | Renesas Electronics Corporation | HB288640A6 vs HB288640A6 |