Filter Your Search
1 - 2 of 2 results
|
HB288640A6
Hitachi Ltd
|
Check for Price | Transferred | 5.3687 Gbit | 8 | 640MX8 | 3.3 V | 250 ns | FLASH CARD | ALSO AVAILABLE 5V SUPPLY NOM | 1 | 640000000 | 671.0886 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.45 V | 3.15 V | CMOS | COMMERCIAL | NOR TYPE | R-XUUC-N68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | 1.27 mm | UPPER | 5 mm | 85.6 mm | 54 mm | HITACHI LTD | CARD | CARD-68 | 68 | unknown | EAR99 | 8542.32.00.51 | ||
|
HB288640A6
Renesas Electronics Corporation
|
Check for Price | Transferred | 5.3687 Gbit | 8 | 640MX8 | 3.3 V | 250 ns | FLASH CARD | ALSO AVAILABLE 5V SUPPLY NOM | 1 | 640000000 | 671.0886 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.45 V | 3.15 V | CMOS | COMMERCIAL | NOR TYPE | R-XUUC-N68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | 1.27 mm | UPPER | 5 mm | 85.6 mm | 54 mm | RENESAS TECHNOLOGY CORP | CARD | CARD-68 | 68 | unknown | EAR99 | 8542.32.00.51 |