Part Details for HB28C032A6 by Renesas Electronics Corporation
Overview of HB28C032A6 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB28C032A6
HB28C032A6 CAD Models
HB28C032A6 Part Data Attributes
|
HB28C032A6
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HB28C032A6
Renesas Electronics Corporation
FLASH 3.3V PROM CARD, XMA68, CARD-68
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CARD | |
Package Description | CARD-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | ALSO AVAILABLE 5V SUPPLY NOM | |
JESD-30 Code | R-XUUC-N68 | |
Length | 85.6 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UPPER | |
Type | NOR TYPE | |
Width | 54 mm |
Alternate Parts for HB28C032A6
This table gives cross-reference parts and alternative options found for HB28C032A6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB28C032A6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB288448A5 | FLASH 3.3V PROM CARD, XMA68, ATA CARD-68 | Renesas Electronics Corporation | HB28C032A6 vs HB288448A5 |
HB288800A6 | FLASH 3.3V PROM CARD, XMA68, CARD-68 | Renesas Electronics Corporation | HB28C032A6 vs HB288800A6 |
HB288192A5 | Flash Card, 192MX8, 250ns, CARD-68 | Hitachi Ltd | HB28C032A6 vs HB288192A5 |
ID244G02 | Flash Card, 4MX16, 200ns, CARD-68 | Sharp Corp | HB28C032A6 vs ID244G02 |
HB288192A6 | Flash Card, 192MX8, 250ns, CARD-68 | Hitachi Ltd | HB28C032A6 vs HB288192A6 |
MTC861M216-250C2 | Flash Card, 1.25MX8, 250ns | OKI Electric Industry Co Ltd | HB28C032A6 vs MTC861M216-250C2 |
HB2881000A6 | Flash Card, 1GX8, 250ns, CARD-68 | Hitachi Ltd | HB28C032A6 vs HB2881000A6 |
HB288640A6 | Flash Card, 640MX8, 250ns, CARD-68 | Hitachi Ltd | HB28C032A6 vs HB288640A6 |
ID240E04 | Flash Card, 2MX16, 200ns, CARD-68 | Sharp Corp | HB28C032A6 vs ID240E04 |
ID244K02 | Flash Card, 8MX16, 200ns, CARD-68 | Sharp Corp | HB28C032A6 vs ID244K02 |