HB-1M1005-121JT
Description: Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN

Overview of HB-1M1005-121JT by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HB-1M1005-121JT by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HB-1M1005-121JT by World Products Inc

HB-1M1005-121JT
World Products Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
Package Description
EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
NICKEL BARRIER TERMINATION
DC Resistance-Max
0.4 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
120 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.15 A
Width
0.5 mm
Want to compare parts?
  1. HB-1M1005-121JT
    World Products Inc
    Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN
    VS

Alternate Parts for HB-1M1005-121JT

This table gives cross-reference parts and alternative options found for HB-1M1005-121JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB-1M1005-121JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTCB0402F-400H Ferrite Chip, 1 Function(s), 0.15A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Central Technologies HB-1M1005-121JT vs CTCB0402F-400H
CZB1EGTP700P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc HB-1M1005-121JT vs CZB1EGTP700P
FBM-10-100505-600T Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN King Core Electronics Inc HB-1M1005-121JT vs FBM-10-100505-600T
CBM02YTBN600 Ferrite Chip, Viking Tech Corp HB-1M1005-121JT vs CBM02YTBN600
CZB1EGTTD700J Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN KOA Speer Electronics Inc HB-1M1005-121JT vs CZB1EGTTD700J
MMZ1005S241AT Ferrite Chip, 1 Function(s), 0.2A, TDK Corporation HB-1M1005-121JT vs MMZ1005S241AT
BMB1E0060BN3 1 FUNCTIONS, 0.2A, FERRITE CHIP TE Connectivity HB-1M1005-121JT vs BMB1E0060BN3
FBM-10-100505-500T Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN King Core Electronics Inc HB-1M1005-121JT vs FBM-10-100505-500T
GZ1005U121TF Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Sunlord HB-1M1005-121JT vs GZ1005U121TF
FBM-10-100505-700T Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN King Core Electronics Inc HB-1M1005-121JT vs FBM-10-100505-700T
Part Number Description Manufacturer Compare
CZB1JSTE121P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc HB-1M1005-121JT vs CZB1JSTE121P
ILBB-0805-231000+/-25% Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN Vishay Intertechnologies HB-1M1005-121JT vs ILBB-0805-231000+/-25%
CB05YTYN272 Ferrite Bead Viking Tech Corp HB-1M1005-121JT vs CB05YTYN272
CBA3216GA201N4B Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics HB-1M1005-121JT vs CBA3216GA201N4B
BMB-1J-0120A-N2 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN TE Connectivity HB-1M1005-121JT vs BMB-1J-0120A-N2
MFBW1V1005-102-R Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), Eaton Corporation HB-1M1005-121JT vs MFBW1V1005-102-R
BBBK00321611122Y00 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Pulse Maglayers HB-1M1005-121JT vs BBBK00321611122Y00
SHB-1T3216-122JB Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation HB-1M1005-121JT vs SHB-1T3216-122JB
CB1608GM471T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics HB-1M1005-121JT vs CB1608GM471T
CZB1EGTTD700P Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1E, 2 PIN KOA Speer Electronics Inc HB-1M1005-121JT vs CZB1EGTTD700P

Related Parts for HB-1M1005-121JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HB-1M1005-121JT by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HB-1M1005-121JT by World Products Inc

Select Manufacturer
Which Manufacturer of HB-1M1005-121JT would you like to use for your alert(s)?
  • Please alert me when HB-1M1005-121JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HB-1M1005-121JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HB-1M1005-121JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HB-1M1005-121JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HB-1M1005-121JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HB-1M1005-121JT by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: