HB-1M1005-121JT vs CZB1EGTP700P feature comparison

HB-1M1005-121JT World Products Inc

Buy Now Datasheet

CZB1EGTP700P KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WORLD PRODUCTS INC KOA SPEER ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature NICKEL BARRIER TERMINATION
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 70 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.15 A 0.2 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish TIN

Compare HB-1M1005-121JT with alternatives

Compare CZB1EGTP700P with alternatives