Part Details for CZB1EGTP700P by KOA Speer Electronics Inc
Overview of CZB1EGTP700P by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CZB1EGTP700P
CZB1EGTP700P CAD Models
CZB1EGTP700P Part Data Attributes
|
CZB1EGTP700P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB1EGTP700P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.2A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 70 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |
Alternate Parts for CZB1EGTP700P
This table gives cross-reference parts and alternative options found for CZB1EGTP700P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB1EGTP700P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1005GK221T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | CZB1EGTP700P vs CB1005GK221T |
CB1005GA600E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | CZB1EGTP700P vs CB1005GA600E |
ACSB-0402-600-T | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | CZB1EGTP700P vs ACSB-0402-600-T |
CBG100505U101B | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | CZB1EGTP700P vs CBG100505U101B |
CBM02YTAN800 | Ferrite Chip, | Viking Tech Corp | CZB1EGTP700P vs CBM02YTAN800 |
CB1005GA600T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | CZB1EGTP700P vs CB1005GA600T |
7427927140 | WE-CBF SMD EMI Suppression Ferrite Bead | Wurth Elektronik | CZB1EGTP700P vs 7427927140 |
CBM02YTAN600 | Ferrite Chip, | Viking Tech Corp | CZB1EGTP700P vs CBM02YTAN600 |
CZB1EGTTD700P | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1E, 2 PIN | KOA Speer Electronics Inc | CZB1EGTP700P vs CZB1EGTTD700P |
MMZ1005S241AT | Ferrite Chip, 1 Function(s), 0.2A, | TDK Corporation | CZB1EGTP700P vs MMZ1005S241AT |