Part Details for HB-1L1608-7R0JT by World Products Inc
Overview of HB-1L1608-7R0JT by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB-1L1608-7R0JT
HB-1L1608-7R0JT CAD Models
HB-1L1608-7R0JT Part Data Attributes
|
HB-1L1608-7R0JT
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
HB-1L1608-7R0JT
World Products Inc
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER TERMINATION | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 7 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Width | 0.8 mm |
Alternate Parts for HB-1L1608-7R0JT
This table gives cross-reference parts and alternative options found for HB-1L1608-7R0JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB-1L1608-7R0JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB1JGTTE151J | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | HB-1L1608-7R0JT vs CZB1JGTTE151J |
CZB1JGTTE900P | Ferrite Chip, 1 Function(s), 0.25A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | HB-1L1608-7R0JT vs CZB1JGTTE900P |
CZB1JGTE181P | Ferrite Chip, 1 Function(s), 0.25A, | KOA Speer Electronics Inc | HB-1L1608-7R0JT vs CZB1JGTE181P |
SHB-1L1608-7R0JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | HB-1L1608-7R0JT vs SHB-1L1608-7R0JL |
CZB1JGTTE181J | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | HB-1L1608-7R0JT vs CZB1JGTTE181J |
BBBK00160808221Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | HB-1L1608-7R0JT vs BBBK00160808221Y00 |
CZB1JGTTE181K | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | HB-1L1608-7R0JT vs CZB1JGTTE181K |
CZB1JGTTE151K | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | HB-1L1608-7R0JT vs CZB1JGTTE151K |
CTCB0603F-400H | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | HB-1L1608-7R0JT vs CTCB0603F-400H |
CZB1JGTTE141J | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | HB-1L1608-7R0JT vs CZB1JGTTE141J |