Part Details for HA7-5135-2 by Intersil Corporation
Overview of HA7-5135-2 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for HA7-5135-2
HA7-5135-2 CAD Models
HA7-5135-2 Part Data Attributes:
|
HA7-5135-2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA7-5135-2
Intersil Corporation
HA7-5135-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.004 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 130 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.5 V/us | |
Supply Current-Max | 1.7 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1000000 |
Alternate Parts for HA7-5135-2
This table gives cross-reference parts and alternative options found for HA7-5135-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-5135-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG308T | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | HA7-5135-2 vs SG308T |
RC4077FM | Operational Amplifier, 1 Func, 90uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | HA7-5135-2 vs RC4077FM |
SG208T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | HA7-5135-2 vs SG208T |
CA0741CEX | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | HA7-5135-2 vs CA0741CEX |
LF155AH | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8 | Harris Semiconductor | HA7-5135-2 vs LF155AH |
LF355J8 | Operational Amplifier, 1 Func, 13000uV Offset-Max, CDIP8 | Harris Semiconductor | HA7-5135-2 vs LF355J8 |
OPA27BJ/883B | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | HA7-5135-2 vs OPA27BJ/883B |
LM301AH | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | HA7-5135-2 vs LM301AH |
SE530FE | Operational Amplifier, 1 Func, BIPolar, CDIP8 | Signetics | HA7-5135-2 vs SE530FE |
SG201AT | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | HA7-5135-2 vs SG201AT |