Part Details for HA7-2605-5 by Harris Semiconductor
Overview of HA7-2605-5 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5221/B | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
HA7-5221/R | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
MSS1260-564KLB | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for HA7-2605-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA7-2605-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CERDIP Min Qty: 124 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
298 In Stock |
|
$2.4200 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 7000UV OFFSET-MAX, BIPOLAR, CDIP8 | 80 |
|
$2.8860 / $4.6800 | Buy Now |
|
Rochester Electronics | WIDEBAND, HIGH IMPEDANCE OPERATIONAL AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 298 |
|
$2.0800 / $2.4500 | Buy Now |
Part Details for HA7-2605-5
HA7-2605-5 CAD Models
HA7-2605-5 Part Data Attributes
|
HA7-2605-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA7-2605-5
Harris Semiconductor
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 4 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 22.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 80000 |
Alternate Parts for HA7-2605-5
This table gives cross-reference parts and alternative options found for HA7-2605-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-2605-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA445ADDARG4 | OP-AMP, 5000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Texas Instruments | HA7-2605-5 vs OPA445ADDARG4 |
EHA3-2605-5 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDIP8, | Elantec (RETIRED) | HA7-2605-5 vs EHA3-2605-5 |
MC1436CP1 | Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | HA7-2605-5 vs MC1436CP1 |
EHA7-2605-5 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, | Elantec (RETIRED) | HA7-2605-5 vs EHA7-2605-5 |
5962-01-167-3477 | Operational Amplifier | Renesas Electronics Corporation | HA7-2605-5 vs 5962-01-167-3477 |
5962-01-373-7902 | Operational Amplifier | Renesas Electronics Corporation | HA7-2605-5 vs 5962-01-373-7902 |
OPA445APG4 | High Voltage FET-Input Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | HA7-2605-5 vs OPA445APG4 |
HA9P2605-5 | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | Intersil Corporation | HA7-2605-5 vs HA9P2605-5 |
HA9P2605-5 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8 | Harris Semiconductor | HA7-2605-5 vs HA9P2605-5 |
OPA445AU/2K5E4 | OP-AMP, 5000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | HA7-2605-5 vs OPA445AU/2K5E4 |