Filter Your Search
1 - 3 of 3 results
|
HA7-2605-5
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 7 mV | 7 V/us | 40 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22.5 V | 22.5 V | COMMERCIAL EXTENDED | 12000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 75 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
HA7-2605-5
Intersil Corporation
|
Check for Price | No | Obsolete | 7 mV | 7 V/us | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | 4 V/us | 22.5 V | COMMERCIAL | 70000 | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
HA7-2605-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 7 mV | 7 V/us | 40 nA | 4 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | -22.5 V | 4 V/us | 22.5 V | COMMERCIAL EXTENDED | 12000 | 80000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 75 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 |