HA7-2605-5 vs 5962-01-373-7902 feature comparison

HA7-2605-5 Harris Semiconductor

Buy Now Datasheet

5962-01-373-7902 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer HARRIS SEMICONDUCTOR RENESAS ELECTRONICS CORP
Package Description DIP-8 ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.04 µA
Bias Current-Max (IIB) @25C 0.025 µA
Common-mode Reject Ratio-Min 74 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -22.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 75 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 4 V/us
Slew Rate-Nom 7 V/us
Supply Current-Max 4 mA
Supply Voltage Limit-Max 22.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 12000
Voltage Gain-Min 80000
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare HA7-2605-5 with alternatives

Compare 5962-01-373-7902 with alternatives