Part Details for HA5351IJ by Harris Semiconductor
Overview of HA5351IJ by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for HA5351IJ
HA5351IJ CAD Models
HA5351IJ Part Data Attributes:
|
HA5351IJ
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA5351IJ
Harris Semiconductor
Sample and Hold Circuit, 1 Func, Sample, 0.05us Acquisition Time, BICMOS, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 0.05 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 22 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HA5351IJ
This table gives cross-reference parts and alternative options found for HA5351IJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA5351IJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC649D | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, CDIP8, CERAMIC, DIP-8 | NEC Electronics America Inc | HA5351IJ vs UPC649D |
AD783AN | IC SAMPLE AND HOLD AMPLIFIER, 0.15 us ACQUISITION TIME, PDIP8, MINI, PLASTIC, DIP-8, Sample and Hold Circuit | Analog Devices Inc | HA5351IJ vs AD783AN |
SHM-50MC | Sample and Hold Circuit, | DATEL Inc | HA5351IJ vs SHM-50MC |
LF398N8#PBF | Precision Sample and Hold Amplifier in DIP8 Package | Analog Devices Inc | HA5351IJ vs LF398N8#PBF |
AD783JN | IC SAMPLE AND HOLD AMPLIFIER, 0.155 us ACQUISITION TIME, PDIP8, MINI, PLASTIC, DIP-8, Sample and Hold Circuit | Analog Devices Inc | HA5351IJ vs AD783JN |
SHM-49MM-C | Sample and Hold Circuit, | DATEL Inc | HA5351IJ vs SHM-49MM-C |
SHM-49MM | Sample and Hold Circuit, 1 Func, Sample, 0.2us Acquisition Time, FET, CDIP8, CERAMIC, DIP-8 | DATEL Inc | HA5351IJ vs SHM-49MM |
LF198N8 | IC SAMPLE AND HOLD AMPLIFIER, PDIP8, Sample and Hold Circuit | Linear Technology | HA5351IJ vs LF198N8 |
AD783AQ | IC SAMPLE AND HOLD AMPLIFIER, 0.25 us ACQUISITION TIME, CDIP8, CERAMIC, DIP-8, Sample and Hold Circuit | Analog Devices Inc | HA5351IJ vs AD783AQ |
LF398AN8 | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit | Linear Technology | HA5351IJ vs LF398AN8 |