Filter Your Search
1 - 2 of 2 results
|
HA5351IJ
Intersil Corporation
|
Check for Price | No | Obsolete | 22 mA | 1 | SAMPLE AND HOLD CIRCUIT | 85 ns | 5 V | -5 V | BICMOS | 100 ns | SAMPLE | INDUSTRIAL | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
HA5351IJ
Harris Semiconductor
|
Check for Price | No | Obsolete | 22 mA | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 50 ns | 5 V | -5 V | BICMOS | -5.5 V | SAMPLE | 5.5 V | INDUSTRIAL | R-CDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | DIP, DIP8,.3 |