Part Details for H11C3 by Motorola Semiconductor Products
Overview of H11C3 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11C3
H11C3 CAD Models
H11C3 Part Data Attributes
|
H11C3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
H11C3
Motorola Semiconductor Products
SCR Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.03 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-State Voltage-Max | 1.3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 200 V | |
Peak Surge Current | 5 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Reverse Leakage Current-Max | 0.00005 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11C3
This table gives cross-reference parts and alternative options found for H11C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP645G | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | H11C3 vs TLP645G |
H11C3 | SCR-OUTPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | H11C3 vs H11C3 |
H11C5 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11C3 vs H11C5 |
H11C4 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11C3 vs H11C4 |
H11C6 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | H11C3 vs H11C6 |
H11C1 | SCR-OUTPUT OPTOCOUPLER,1-CHANNEL,1.5KV ISOLATION,DIP | Intersil Corporation | H11C3 vs H11C1 |
H11C4 | SCR Output Optocoupler, 1-Element, 3750V Isolation | Harris Semiconductor | H11C3 vs H11C4 |
H11C5 | SCR Output Optocoupler, 1-Element, 1060V Isolation, DIP-6 | Isocom LTD | H11C3 vs H11C5 |
H11C4.300 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | H11C3 vs H11C4.300 |
H11C5 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | H11C3 vs H11C5 |