Datasheets
4N39 by:

SCR Output Optocoupler, 1-Element, 2250V Isolation, DIP-6

Part Details for 4N39 by Harris Semiconductor

Overview of 4N39 by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for 4N39

4N39 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4N39 Part Data Attributes

4N39 Harris Semiconductor
Buy Now Datasheet
Compare Parts:
4N39 Harris Semiconductor SCR Output Optocoupler, 1-Element, 2250V Isolation, DIP-6
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description DIP-6
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 30 mA
Isolation Voltage-Max 2250 V
JESD-609 Code e0
Number of Elements 1
On-State Current-Max 0.3 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SCR OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 200 V
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for 4N39

This table gives cross-reference parts and alternative options found for 4N39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4N39 SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens 4N39 vs 4N39
4N39 1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6 Motorola Mobility LLC 4N39 vs 4N39
4N39 SCR Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 Motorola Semiconductor Products 4N39 vs 4N39
Part Number Description Manufacturer Compare
H74C1 SCR Output Optocoupler, 1-Element, 2250V Isolation Harris Semiconductor 4N39 vs H74C1
4N39 SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens 4N39 vs 4N39
H11C6 SCR-OUTPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP Intersil Corporation 4N39 vs H11C6
H11C6 SCR Output Optocoupler, 1-Element, 2250V Isolation Harris Semiconductor 4N39 vs H11C6
MCS21 SCR Output Optocoupler, 1-Element, 2500V Isolation Harris Semiconductor 4N39 vs MCS21
H11C5 SCR Output Optocoupler, 1-Element, 2250V Isolation Harris Semiconductor 4N39 vs H11C5
CNY30 SCR Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 Isocom LTD 4N39 vs CNY30
H11C6 SCR Output Optocoupler, 1-Element, 1060V Isolation, DIP-6 Isocom LTD 4N39 vs H11C6
MCS2 SCR Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 Harris Semiconductor 4N39 vs MCS2
H11C2 SCR Output Optocoupler, 1-Element, 2250V Isolation Harris Semiconductor 4N39 vs H11C2

4N39 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4N39 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4N39 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of 4N39 would you like to use for your alert(s)?
  • Please alert me when 4N39 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4N39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4N39 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4N39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4N39.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4N39 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: