Filter Your Search
1 - 10 of 76 results
|
H11C333F
Electrocube Inc
|
Check for Price | Active | NO | THROUGH HOLE MOUNT | 105 °C | -55 °C | 2 | Axial | 13.462 mm | 5.334 mm | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.80 | 33 nF | FILM CAPACITOR | POLYPROPYLENE | 3.048 mm | 1 % | 1 % | 135 V | 200 V | WIRE | ||||||||||||||||||||
|
H11C333G
Electrocube Inc
|
Check for Price | Active | NO | THROUGH HOLE MOUNT | 105 °C | -55 °C | 2 | Axial | 13.462 mm | 5.334 mm | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.80 | 33 nF | FILM CAPACITOR | POLYPROPYLENE | 3.048 mm | 2 % | 2 % | 135 V | 200 V | WIRE | ||||||||||||||||||||
|
H11C3_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 300 mA | 5.3 kV | 30 mA | UL RECOGNIZED | SINGLE | SCR OUTPUT OPTOCOUPLER | 200 V | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||||
|
H11C334M
Electrocube Inc
|
Check for Price | Active | NO | THROUGH HOLE MOUNT | 105 °C | -55 °C | 2 | Axial | 19.812 mm | 9.906 mm | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.80 | 330 nF | FILM CAPACITOR | POLYPROPYLENE | 7.62 mm | 20 % | 20 % | 135 V | 200 V | WIRE | ||||||||||||||||||||
|
H11C3S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 60 mA | YES | SURFACE MOUNT | 300 mA | 1.3 V | 7.5 kV | 15 mA | 5 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 30 mA | SCR OUTPUT OPTOCOUPLER | 200 V | 200 V | 50 µA | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||
|
H11C3.300W
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 300 mA | 5.3 kV | 30 mA | UL RECOGNIZED, VDE RECOGNIZED | SINGLE | SCR OUTPUT OPTOCOUPLER | 200 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||||
|
H11C3LP
Intersil Corporation
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 300 mA | 1.3 V | 1.5 kV | 5 A | 30 mA | SCR OUTPUT OPTOCOUPLER | 200 V | 50 µA | e0 | 100 °C | -50 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||
|
H11C3
Harris Semiconductor
|
Check for Price | No | Obsolete | 60 mA | 300 mA | 2.25 kV | 30 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 200 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||
|
H11C3.R2
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 30 mA | UL APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 200 V | 1 | QT OPTOELECTRONICS | unknown | Trigger Device Outputs | ||||||||||||||||||||||||||||||||
|
H11C3S
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 300 mA | 1.3 V | 1 kV | 5 A | 30 mA | SCR OUTPUT OPTOCOUPLER | 200 V | 50 µA | e0 | 100 °C | -50 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Trigger Device Outputs |