Part Details for H11A817A by QT Optoelectronics
Overview of H11A817A by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for H11A817A
H11A817A CAD Models
H11A817A Part Data Attributes
|
H11A817A
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
H11A817A
QT Optoelectronics
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for H11A817A
This table gives cross-reference parts and alternative options found for H11A817A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11A817A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A817A | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | H11A817A vs H11A817A |
H11A817A300 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | H11A817A vs H11A817A300 |
H11A817A.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11A817A vs H11A817A.300 |
FOD817A | 4-Pin DIP Phototransistor Optocouplers, 4LD,MDIP,.300",WIDE,OPTO, 2000/BOX | Fairchild Semiconductor Corporation | H11A817A vs FOD817A |
H11A817A300_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | H11A817A vs H11A817A300_NF098 |
FOD817A | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | H11A817A vs FOD817A |
FOD817A300 | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | H11A817A vs FOD817A300 |
H11A817A.R2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11A817A vs H11A817A.R2 |